Part Details for AM2LS-1212SLPZ by Aimtec
Results Overview of AM2LS-1212SLPZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2LS-1212SLPZ Information
AM2LS-1212SLPZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM2LS-1212SLPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM2195
|
Newark | Dc-Dc Converter, 12V, 0.167A, Power Supply Applications:Ite & Industrial, Dc/Dc Converter Type:Surface Mount Dip, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12Vdc, Isolation Voltage:1.5Kvrohs Compliant: Yes |Aimtec AM2LS-1212SLPZ RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.0300 | Buy Now |
DISTI #
5245-AM2LS-1212SLPZ-ND
|
DigiKey | 2W DCDC 12Vin 12Vout SMT Min Qty: 1 Container: Tube |
3 In Stock |
|
$2.8933 / $4.2600 | Buy Now |
DISTI #
AM2LS-1212SLPZ
|
Avnet Americas | AM2LS-LPZ , DC/DC Converter - Rail/Tube (Alt: AM2LS-1212SLPZ) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.2176 / $2.3493 | Buy Now |
DISTI #
V99:2348_29903952
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 5-Pin SMD Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2510 | Americas - 10 |
|
$4.2200 | Buy Now |
DISTI #
88090613
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 5-Pin SMD Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2510 | Americas - 10 |
|
$4.2200 | Buy Now |
DISTI #
AM2LS-1212SLPZ
|
Avnet Abacus | AM2LSLPZ DCDC Converter (Alt: AM2LS-1212SLPZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 20 |
|
Buy Now |