Part Details for AM2LS-1212SH30JZ by Aimtec
Results Overview of AM2LS-1212SH30JZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2LS-1212SH30JZ Information
AM2LS-1212SH30JZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM2LS-1212SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0324
|
Newark | Dc-Dc Converter, 12V, 0.167A, Power Supply Applications:Ite, Dc/Dc Converter Type:Surface Mount Dip, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:167Ma Rohs Compliant: Yes |Aimtec AM2LS-1212SH30JZ RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM2LS-1212SH30JZ
|
Avnet Abacus | Isolated Surface Mount DCDC Converter ITE 2 W 1 Output 12 V 167 mA (Alt: AM2LS-1212SH30JZ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 4 |
|
RFQ |
Part Details for AM2LS-1212SH30JZ
AM2LS-1212SH30JZ CAD Models
AM2LS-1212SH30JZ Part Data Attributes
|
AM2LS-1212SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2LS-1212SH30JZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 13.2 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Max | 13.92 V | |
Output Voltage-Min | 10.08 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
Alternate Parts for AM2LS-1212SH30JZ
This table gives cross-reference parts and alternative options found for AM2LS-1212SH30JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2LS-1212SH30JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM2-S12-S12-D | CUI Inc | $11.8688 | 2 W, 12 V, 167 mA, Single Unregulated Output, Isolated Dc-Dc Converter | AM2LS-1212SH30JZ vs PDM2-S12-S12-D |
PESE2-S12-S12-M | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | AM2LS-1212SH30JZ vs PESE2-S12-S12-M |
PDS2-S12-S12-M-TR | CUI Inc | Check for Price | DC-DC UNREG PWR SUPPLY MODULE | AM2LS-1212SH30JZ vs PDS2-S12-S12-M-TR |
AM2LS-1212SH30-NZTR | Aimtec | Check for Price | DC-DC Unregulated Power Supply Module | AM2LS-1212SH30JZ vs AM2LS-1212SH30-NZTR |
PESE2-S12-S12-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | AM2LS-1212SH30JZ vs PESE2-S12-S12-M-TR |
AM2LS-1212S-NZTR | Aimtec | Check for Price | DC-DC Unregulated Power Supply Module | AM2LS-1212SH30JZ vs AM2LS-1212S-NZTR |
AM2LS-1212S-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 82; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | AM2LS-1212SH30JZ vs AM2LS-1212S-NZ |
PDM2-S12-S12-S | CUI Inc | Check for Price | 12 Vdc, 0.17 A, 2 W, 10.8~13.2 Vdc Input Range | AM2LS-1212SH30JZ vs PDM2-S12-S12-S |
PDSE2-S12-S12-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | AM2LS-1212SH30JZ vs PDSE2-S12-S12-M-TR |
PDS2-S12-S12-M | CUI Inc | Check for Price | 12 Vdc, 0.17 A, 2 W, 10.8~13.2 Vdc Input Range | AM2LS-1212SH30JZ vs PDS2-S12-S12-M |