Part Details for AM29LV320MB110EI by Spansion
Results Overview of AM29LV320MB110EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29LV320MB110EI Information
AM29LV320MB110EI by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29LV320MB110EI
AM29LV320MB110EI CAD Models
AM29LV320MB110EI Part Data Attributes
|
AM29LV320MB110EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV320MB110EI
Spansion
Flash, 2MX16, 110ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV320MB110EI
This table gives cross-reference parts and alternative options found for AM29LV320MB110EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV320MB110EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL032M11TFIR42 | Spansion | Check for Price | Flash, 2MX16, 110ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 | AM29LV320MB110EI vs S29GL032M11TFIR42 |
S29GL032M11TBIR42 | Spansion | Check for Price | Flash, 2MX16, 110ns, PDSO48, TSOP-48 | AM29LV320MB110EI vs S29GL032M11TBIR42 |
S29GL032A11TFIR43 | Spansion | Check for Price | Flash, 2MX16, 110ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | AM29LV320MB110EI vs S29GL032A11TFIR43 |
S29GL032M11TAIR40 | Spansion | Check for Price | Flash, 2MX16, 110ns, PDSO48, MO-142EC, TSOP-48 | AM29LV320MB110EI vs S29GL032M11TAIR40 |
S29GL032M11TAIR4 | AMD | Check for Price | Flash | AM29LV320MB110EI vs S29GL032M11TAIR4 |
S29GL032M11TFIR40 | Spansion | Check for Price | Flash, 2MX16, 110ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | AM29LV320MB110EI vs S29GL032M11TFIR40 |
S29GL032A11TAIR42 | Spansion | Check for Price | Flash, 2MX16, 110ns, PDSO48, MO-142EC, TSOP-48 | AM29LV320MB110EI vs S29GL032A11TAIR42 |