Part Details for AM29LV320MB100REI by AMD
Results Overview of AM29LV320MB100REI by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29LV320MB100REI Information
AM29LV320MB100REI by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM29LV320MB100REI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ |
Part Details for AM29LV320MB100REI
AM29LV320MB100REI CAD Models
AM29LV320MB100REI Part Data Attributes
|
AM29LV320MB100REI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV320MB100REI
AMD
Flash, 2MX16, 100ns, PDSO48, MO-142B, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142B, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV320MB100REI
This table gives cross-reference parts and alternative options found for AM29LV320MB100REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV320MB100REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28W320EBT10N1T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV320MB100REI vs M28W320EBT10N1T |
S29GL032M10TBIR40 | Spansion | Check for Price | Flash, 2MX16, 100ns, PDSO48, TSOP-48 | AM29LV320MB100REI vs S29GL032M10TBIR40 |
M28W320EBB10N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV320MB100REI vs M28W320EBB10N6T |
M28W320ECB10N1T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV320MB100REI vs M28W320ECB10N1T |
AM29LV320MB100EI | AMD | Check for Price | Flash, 2MX16, 100ns, PDSO48, MO-142B, TSOP-48 | AM29LV320MB100REI vs AM29LV320MB100EI |
M28W320ECB10N1E | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV320MB100REI vs M28W320ECB10N1E |
MBM29DL320BF10TN | FUJITSU Semiconductor Limited | Check for Price | 2MX16 FLASH 3V PROM, 100ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV320MB100REI vs MBM29DL320BF10TN |
M28W320CB100N6 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV320MB100REI vs M28W320CB100N6 |
M28W320ECB10N1E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV320MB100REI vs M28W320ECB10N1E |
S29GL032A10TFIR40 | Spansion | Check for Price | Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | AM29LV320MB100REI vs S29GL032A10TFIR40 |