Part Details for AM29LV160MB-90FE by AMD
Results Overview of AM29LV160MB-90FE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29LV160MB-90FE Information
AM29LV160MB-90FE by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29LV160MB-90FE
AM29LV160MB-90FE CAD Models
AM29LV160MB-90FE Part Data Attributes
|
AM29LV160MB-90FE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160MB-90FE
AMD
Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160MB-90FE
This table gives cross-reference parts and alternative options found for AM29LV160MB-90FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160MB-90FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV160MT-90FF | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 | AM29LV160MB-90FE vs AM29LV160MT-90FF |
M28W160ECB90N1 | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160MB-90FE vs M28W160ECB90N1 |
AM29LV160DT90FE | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 | AM29LV160MB-90FE vs AM29LV160DT90FE |
AM29LV160MT90RFI | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AM29LV160MB-90FE vs AM29LV160MT90RFI |
M29W160DT90N6E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160MB-90FE vs M29W160DT90N6E |
AM29LV160DB-90FI | AMD | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29LV160MB-90FE vs AM29LV160DB-90FI |
M28W160CB90N6S | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160MB-90FE vs M28W160CB90N6S |
AM29LV160DT90FI | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 | AM29LV160MB-90FE vs AM29LV160DT90FI |
MBM29PL160TD-90PFTR | FUJITSU Limited | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | AM29LV160MB-90FE vs MBM29PL160TD-90PFTR |
M28W160CB90N1F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29LV160MB-90FE vs M28W160CB90N1F |