Part Details for AM29LV160DB-70WCC by AMD
Results Overview of AM29LV160DB-70WCC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29LV160DB-70WCC Information
AM29LV160DB-70WCC by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29LV160DB-70WCC
AM29LV160DB-70WCC CAD Models
AM29LV160DB-70WCC Part Data Attributes
|
AM29LV160DB-70WCC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DB-70WCC
AMD
1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29LV160DB-70WCC
This table gives cross-reference parts and alternative options found for AM29LV160DB-70WCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB-70WCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV160DB70WCE | AMD | Check for Price | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29LV160DB-70WCC vs AM29LV160DB70WCE |
AM29LV160DT70WCK | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29LV160DB-70WCC vs AM29LV160DT70WCK |
AM29DL164DT70WCI | AMD | Check for Price | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29LV160DB-70WCC vs AM29DL164DT70WCI |
AM29LV160DT70WCI | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29LV160DB-70WCC vs AM29LV160DT70WCI |
M29W160DT70ZA6 | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 | AM29LV160DB-70WCC vs M29W160DT70ZA6 |
AM29LV160MT-70WCC | AMD | Check for Price | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29LV160DB-70WCC vs AM29LV160MT-70WCC |
AM29LV160DB70WCE | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29LV160DB-70WCC vs AM29LV160DB70WCE |
AM29LV160DT70WCI | AMD | Check for Price | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29LV160DB-70WCC vs AM29LV160DT70WCI |