Part Details for AM29F400BT-70EF by Spansion
Results Overview of AM29F400BT-70EF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F400BT-70EF Information
AM29F400BT-70EF by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F400BT-70EF
AM29F400BT-70EF CAD Models
AM29F400BT-70EF Part Data Attributes
|
AM29F400BT-70EF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F400BT-70EF
Spansion
Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142BDD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F400BT-70EF
This table gives cross-reference parts and alternative options found for AM29F400BT-70EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BT-70EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F400BT70N1E | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29F400BT-70EF vs M29F400BT70N1E |
V29C51400T-70T | Mosel Vitelic Corporation | Check for Price | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | AM29F400BT-70EF vs V29C51400T-70T |
M29F400T-70N1TR | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29F400BT-70EF vs M29F400T-70N1TR |
M29F400BT70N6F | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29F400BT-70EF vs M29F400BT70N6F |
AM29F400BT-70ED | Spansion | Check for Price | Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AM29F400BT-70EF vs AM29F400BT-70ED |
HY29F400TT-70I | SK Hynix Inc | Check for Price | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | AM29F400BT-70EF vs HY29F400TT-70I |
AM29F400BT-70EF Frequently Asked Questions (FAQ)
-
The AM29F400BT-70EF has an operating temperature range of -40°C to +85°C, and an extended temperature range of -40°C to +125°C for industrial applications.
-
The device requires a controlled power-up sequence to ensure proper operation. The power supply voltage (VCC) should be ramped up slowly (typically 10-20 ms) to the recommended operating voltage. During power-down, the device should be deselected (CE# high) before the power supply voltage is reduced.
-
The device requires a specific erase and programming procedure to ensure data integrity. The recommended procedure involves erasing the entire device or specific sectors, followed by programming the desired data using the device's programming algorithm. Refer to the datasheet for detailed instructions.
-
The AM29F400BT-70EF has sector protection and security features to prevent unauthorized access or modification of data. The device can be programmed to lock specific sectors, and a password-based security feature is also available. Refer to the datasheet for details on how to use these features.
-
The AM29F400BT-70EF has a typical data retention period of 20 years at 25°C, and 10 years at 85°C. The device is also designed to withstand a minimum of 100,000 program/erase cycles per sector.