Part Details for AM29F400BT-70EF by Cypress Semiconductor
Results Overview of AM29F400BT-70EF by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F400BT-70EF Information
AM29F400BT-70EF by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F400BT-70EF
AM29F400BT-70EF CAD Models
AM29F400BT-70EF Part Data Attributes
|
AM29F400BT-70EF
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AM29F400BT-70EF
Cypress Semiconductor
Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, MO-142BDD, TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F400BT-70EF
This table gives cross-reference parts and alternative options found for AM29F400BT-70EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BT-70EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F400BT-70EI | Cypress Semiconductor | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | AM29F400BT-70EF vs AM29F400BT-70EI |
AM29F400BB-70EI | Cypress Semiconductor | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | AM29F400BT-70EF vs AM29F400BB-70EI |
AM29F400BT-70SE | Cypress Semiconductor | Check for Price | Flash, 256KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | AM29F400BT-70EF vs AM29F400BT-70SE |
AM29F400BT-70SF | Cypress Semiconductor | Check for Price | Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | AM29F400BT-70EF vs AM29F400BT-70SF |
AM29F400BT-70SK | Cypress Semiconductor | Check for Price | Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | AM29F400BT-70EF vs AM29F400BT-70SK |
AM29F400BB-70EK | Cypress Semiconductor | Check for Price | Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | AM29F400BT-70EF vs AM29F400BB-70EK |
AM29F400BT-70EK | Cypress Semiconductor | Check for Price | Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | AM29F400BT-70EF vs AM29F400BT-70EK |
AM29F400BB-70EF | Cypress Semiconductor | Check for Price | Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | AM29F400BT-70EF vs AM29F400BB-70EF |
AM29F400BT-70EE | Cypress Semiconductor | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | AM29F400BT-70EF vs AM29F400BT-70EE |
AM29F400BT-70EF Frequently Asked Questions (FAQ)
-
The AM29F400BT-70EF has an operating temperature range of -40°C to +85°C.
-
The device has a built-in power-on reset circuit that holds the device in reset until VCC reaches a minimum of 3.5V. No external reset circuitry is required.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode, and all writes are inhibited.
-
The AM29F400BT-70EF is a 4Mbit (512K x 8) flash memory device, organized as 512K bytes of 8-bit words.
-
The typical programming time for the AM29F400BT-70EF is 10-15 seconds for a full chip erase and program.