Part Details for AM29F080B-90EF by Infineon Technologies AG
Results Overview of AM29F080B-90EF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F080B-90EF Information
AM29F080B-90EF by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F080B-90EF
AM29F080B-90EF CAD Models
AM29F080B-90EF Part Data Attributes
|
AM29F080B-90EF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AM29F080B-90EF
Infineon Technologies AG
Flash, 1MX8, 90ns, PDSO40, TSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Additional Feature | DATA RETENTION TIME @ 150 DEGREE CENTIGRADE | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
AM29F080B-90EF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM29F080B-90EF is -40°C to +85°C.
-
The hold signal (HOLD#) should be asserted low to suspend the current read or write operation, and de-asserted high to resume the operation.
-
The write protect (WP#) signal is used to prevent accidental writes to the device. When WP# is asserted low, the device is write-protected.
-
The device density and organization can be determined by reading the device ID and manufacturer ID through the ID read command (90h).
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal (CLK).