Part Details for AM29F040B-90JCT by Spansion
Results Overview of AM29F040B-90JCT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F040B-90JCT Information
AM29F040B-90JCT by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F040B-90JCT
AM29F040B-90JCT CAD Models
AM29F040B-90JCT Part Data Attributes
|
AM29F040B-90JCT
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-90JCT
Spansion
Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F040B-90JCT
This table gives cross-reference parts and alternative options found for AM29F040B-90JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-90JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F040B-90JF | Spansion | Check for Price | Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JF |
AM29F040B-90JK | Spansion | Check for Price | Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JK |
AM29F040B-90JFB | Spansion | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JFB |
AM29F040B-90JIB | Spansion | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JIB |
AM29F040B-90JDB | Spansion | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JDB |
AM29F040B-90JD | Spansion | Check for Price | Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JD |
AM29F040B-90JIT | AMD | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JIT |
AM29F040B-90JE | Spansion | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JE |
FT29F040B-90JC | Force Technologies Ltd | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | AM29F040B-90JCT vs FT29F040B-90JC |
FT29F040B-90JK | Force Technologies Ltd | Check for Price | Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | AM29F040B-90JCT vs FT29F040B-90JK |