Part Details for AM29F040B-90JCT by AMD
Results Overview of AM29F040B-90JCT by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F040B-90JCT Information
AM29F040B-90JCT by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM29F040B-90JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | 45 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for AM29F040B-90JCT
AM29F040B-90JCT CAD Models
AM29F040B-90JCT Part Data Attributes
|
AM29F040B-90JCT
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-90JCT
AMD
Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM29F040B-90JCT
This table gives cross-reference parts and alternative options found for AM29F040B-90JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-90JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29F004TC-90PD | FUJITSU Semiconductor Limited | Check for Price | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-90JCT vs MBM29F004TC-90PD |
AM29F040B-90JIB | AMD | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JIB |
MBM29F004BC-90PD | FUJITSU Semiconductor Limited | Check for Price | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-90JCT vs MBM29F004BC-90PD |
AM29F040B-90JEB | AMD | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JEB |
AM29F040B-90JE | AMD | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JE |
AM29F004BB-90JE | AMD | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AM29F040B-90JCT vs AM29F004BB-90JE |
SST28SF040A-90-4C-NHE | Silicon Storage Technology | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AM29F040B-90JCT vs SST28SF040A-90-4C-NHE |
AM29F040B-90JD | AMD | Check for Price | Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AM29F040B-90JCT vs AM29F040B-90JD |
AM29F004BB-90JC | AMD | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-90JCT vs AM29F004BB-90JC |