Part Details for AM29F040B-70JD by Spansion
Results Overview of AM29F040B-70JD by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F040B-70JD Information
AM29F040B-70JD by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ25170JDSGR | Texas Instruments | 800-mA JEITA-compliant linear battery charger for 1-cell Li-Ion and LiFePO4 8-WSON -40 to 125 |
Price & Stock for AM29F040B-70JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 9 |
|
RFQ |
Part Details for AM29F040B-70JD
AM29F040B-70JD CAD Models
AM29F040B-70JD Part Data Attributes
|
AM29F040B-70JD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-70JD
Spansion
Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, MO-052AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F040B-70JD
This table gives cross-reference parts and alternative options found for AM29F040B-70JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-70JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F040-70KB/C | Thales Group | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-70JD vs M29F040-70KB/C |
M29F040B90K6F | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AM29F040B-70JD vs M29F040B90K6F |
M29F040B70K3E | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AM29F040B-70JD vs M29F040B70K3E |
M29F040B90K1F | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AM29F040B-70JD vs M29F040B90K1F |
MX29F040QI-70 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | AM29F040B-70JD vs MX29F040QI-70 |
AM29F040-75JI | AMD | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-70JD vs AM29F040-75JI |
AM29F040B-70JF | Spansion | Check for Price | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AM29F040B-70JD vs AM29F040B-70JF |
AM29F040B-70JC | AMD | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AM29F040B-70JD vs AM29F040B-70JC |
M29F040B70K6T | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F040B-70JD vs M29F040B70K6T |