Part Details for AM29F040B-55EK by Spansion
Results Overview of AM29F040B-55EK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F040B-55EK Information
AM29F040B-55EK by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F040B-55EK
AM29F040B-55EK CAD Models
AM29F040B-55EK Part Data Attributes
|
AM29F040B-55EK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-55EK
Spansion
Flash, 512KX8, 55ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142BD, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F040B-55EK
This table gives cross-reference parts and alternative options found for AM29F040B-55EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-55EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F040-55EE | Spansion | Check for Price | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | AM29F040B-55EK vs AM29F040-55EE |
AM29F040B-55FCB | AMD | Check for Price | Flash, 512KX8, 55ns, PDSO32, REVERSE, TSOP-32 | AM29F040B-55EK vs AM29F040B-55FCB |
A29040BV-55 | AMIC Technology | Check for Price | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, TSOP1-32 | AM29F040B-55EK vs A29040BV-55 |
HY29F040AR-55E | SK Hynix Inc | Check for Price | Flash, 512KX8, 55ns, PDSO32, REVERSE, TSOP-32 | AM29F040B-55EK vs HY29F040AR-55E |
M29F040B55N3E | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | AM29F040B-55EK vs M29F040B55N3E |
AM29F040B-55EKB | Spansion | Check for Price | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | AM29F040B-55EK vs AM29F040B-55EKB |
MBM29F040C-55PFTN-E1 | Spansion | Check for Price | Flash, 512KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 | AM29F040B-55EK vs MBM29F040C-55PFTN-E1 |
HY29F040AT-55I | SK Hynix Inc | Check for Price | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | AM29F040B-55EK vs HY29F040AT-55I |
M29F040B55N6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AM29F040B-55EK vs M29F040B55N6T |