Part Details for AM29F010B-70PI by Spansion
Results Overview of AM29F010B-70PI by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F010B-70PI Information
AM29F010B-70PI by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM29F010B-70PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1 Megabit (128 K x 8-bit) CMOS 5.0 Volt-only, Uniform Sector Flash Memory | 4820 |
|
$33.8366 / $50.7549 | Buy Now |
Part Details for AM29F010B-70PI
AM29F010B-70PI CAD Models
AM29F010B-70PI Part Data Attributes
|
AM29F010B-70PI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-70PI
Spansion
Flash, 128KX8, 70ns, PDIP32, PLASTIC, MO-015GAP, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-015GAP, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F010B-70PI
This table gives cross-reference parts and alternative options found for AM29F010B-70PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-70PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39SF010A-70-4C-PHE | Microchip Technology Inc | $2.6742 | 128K X 8 FLASH 5V PROM, 70 ns, PDIP32, ROHS COMPLIANT, PLASTIC, MO-015AP, PDIP-32 | AM29F010B-70PI vs SST39SF010A-70-4C-PHE |
5962-9669004HYA | Micross Components | Check for Price | Flash, 128KX8, 70ns, CDIP32, DIP, CERAMIC-32 | AM29F010B-70PI vs 5962-9669004HYA |
5962-9669004HYA | Cobham Semiconductor Solutions | Check for Price | Flash, 128KX8, 70ns, CDIP32, DIP, CERAMIC-32 | AM29F010B-70PI vs 5962-9669004HYA |
AM29F010-70PC | Spansion | Check for Price | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM29F010B-70PI vs AM29F010-70PC |
5962-9669004HYA | Mercury Systems Inc | Check for Price | Flash, 128KX8, 70ns, CDIP32, DIP, CERAMIC-32 | AM29F010B-70PI vs 5962-9669004HYA |
5962-9669004HYC | Cobham Semiconductor Solutions | Check for Price | Flash Module, 128KX8, 70ns, CDMA32, DIP, CERAMIC-32 | AM29F010B-70PI vs 5962-9669004HYC |
SST39SF010A-70-4C-PHE | Silicon Storage Technology | Check for Price | Flash, 128KX8, 70ns, PDIP32, ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32 | AM29F010B-70PI vs SST39SF010A-70-4C-PHE |
5962-9669004HYC | Micross Components | Check for Price | Flash Module, 128KX8, 70ns, CDMA32, | AM29F010B-70PI vs 5962-9669004HYC |