Part Details for AM29F010B-70JE by Spansion
Results Overview of AM29F010B-70JE by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F010B-70JE Information
AM29F010B-70JE by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM29F010B-70JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 457 |
|
RFQ |
Part Details for AM29F010B-70JE
AM29F010B-70JE CAD Models
AM29F010B-70JE Part Data Attributes
|
AM29F010B-70JE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-70JE
Spansion
Flash, 128KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-052AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F010B-70JE
This table gives cross-reference parts and alternative options found for AM29F010B-70JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-70JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39SF010A-70-4I-NHE-T | Microchip Technology Inc | $0.7402 | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | AM29F010B-70JE vs SST39SF010A-70-4I-NHE-T |
M29F010B120K6T | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-70JE vs M29F010B120K6T |
AM29F010B-70JI | AMD | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-70JE vs AM29F010B-70JI |
M29F010B120K3T | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-70JE vs M29F010B120K3T |
M29F010IF70R | Motorola Mobility LLC | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-70JE vs M29F010IF70R |
M29F010IF70 | Motorola Mobility LLC | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-70JE vs M29F010IF70 |
AM29F010A-70JC | AMD | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-70JE vs AM29F010A-70JC |
M29F010B70K6 | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-70JE vs M29F010B70K6 |
TMS29F010-70C5FME | Texas Instruments | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 | AM29F010B-70JE vs TMS29F010-70C5FME |
AM29F010B-70JD | Spansion | Check for Price | Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | AM29F010B-70JE vs AM29F010B-70JD |