Part Details for AM29F010B-45EC by AMD
Results Overview of AM29F010B-45EC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F010B-45EC Information
AM29F010B-45EC by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F010B-45EC
AM29F010B-45EC CAD Models
AM29F010B-45EC Part Data Attributes
|
AM29F010B-45EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-45EC
AMD
Flash, 128KX8, 45ns, PDSO32, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F010B-45EC
This table gives cross-reference parts and alternative options found for AM29F010B-45EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-45EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT49HF010-45TJ | Atmel Corporation | Check for Price | Flash, 128KX8, 45ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | AM29F010B-45EC vs AT49HF010-45TJ |
AM29F010B-45EC | Spansion | Check for Price | Flash, 128KX8, 45ns, PDSO32, MO-142BBD, TSOP-32 | AM29F010B-45EC vs AM29F010B-45EC |
AM29F010B-45FE | Spansion | Check for Price | Flash, 128KX8, 45ns, PDSO32, MO-142BD, TSOP-32 | AM29F010B-45EC vs AM29F010B-45FE |
M29F010B45N6F | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | AM29F010B-45EC vs M29F010B45N6F |
AM29F010B-45EI | Spansion | Check for Price | Flash, 128KX8, 45ns, PDSO32, MO-142BD, TSOP-32 | AM29F010B-45EC vs AM29F010B-45EI |
AT49F001AN-45TJ | Atmel Corporation | Check for Price | Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | AM29F010B-45EC vs AT49F001AN-45TJ |
IS29F010-45T | Integrated Silicon Solution Inc | Check for Price | Flash, 128KX8, 45ns, PDSO32, TSOP1-32 | AM29F010B-45EC vs IS29F010-45T |
M29F010B45N1F | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | AM29F010B-45EC vs M29F010B45N1F |
AT49F001AT-45TJ | Atmel Corporation | Check for Price | Flash, 128KX8, 45ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | AM29F010B-45EC vs AT49F001AT-45TJ |
AM29F010B-45EC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM29F010B-45EC is -40°C to +85°C.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent unwanted writes or erases.
-
The recommended voltage for the VCC pin during programming and erasure is 3.3V ± 0.3V.
-
The device density and organization can be determined by reading the device ID and revision ID through the READ ID command (90h).
-
The WP# pin is a write-protect pin that prevents writes to the entire device or a specific sector. It should be tied to VCC or VSS to enable or disable write protection.