Part Details for AM2917APC by AMD
Results Overview of AM2917APC by AMD
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2917APC Information
AM2917APC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM2917APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM2917APC-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20DIP Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10010 In Stock |
|
$11.0600 | Buy Now |
DISTI #
86093465
|
Verical | AM2917APC Min Qty: 29 Package Multiple: 1 Date Code: 9401 | Americas - 10010 |
|
$13.2875 | Buy Now |
|
Bristol Electronics | 1724 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 78 |
|
$16.1987 / $17.5500 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,ALS-TTL,DIP,20PIN,PLASTIC | 1376 |
|
$22.5675 / $30.0900 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,ALS-TTL,DIP,20PIN,PLASTIC | 885 |
|
$11.4000 / $17.1000 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,ALS-TTL,DIP,20PIN,PLASTIC | 59 |
|
$14.0600 / $17.1000 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,ALS-TTL,DIP,20PIN,PLASTIC | 40 |
|
$18.2813 / $19.0125 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,ALS-TTL,DIP,20PIN,PLASTIC | 37 |
|
$14.0600 / $17.1000 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,ALS-TTL,DIP,20PIN,PLASTIC | 11 |
|
$11.4000 / $15.2000 | Buy Now |
Part Details for AM2917APC
AM2917APC CAD Models
AM2917APC Part Data Attributes
|
AM2917APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2917APC
AMD
Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.289 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 95 mA | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM2917APC
This table gives cross-reference parts and alternative options found for AM2917APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2917APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM2917ADMB | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AM2917APC vs AM2917ADMB |
AM2917ADMB | Rochester Electronics LLC | Check for Price | TTL/H/L SERIES, 4-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP20, HERMETIC SEALED, CERDIP-20 | AM2917APC vs AM2917ADMB |
AM2917APC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AM2917APC is 0°C to 70°C, with a storage temperature range of -40°C to 125°C.
-
Handle the AM2917APC with care to prevent mechanical stress, and store it in a dry, cool place away from direct sunlight. Avoid bending, flexing, or twisting the package, and use anti-static packaging materials to prevent ESD damage.
-
The AM2917APC supports a maximum clock frequency of 4 MHz, with a minimum clock frequency of 100 kHz.
-
Configure the AM2917APC by connecting the appropriate pins to the microprocessor's address, data, and control lines. Refer to the datasheet and application notes for specific pin connections and configuration details.
-
The AM2917APC has a typical power consumption of 1.5 watts, with a maximum power consumption of 2.5 watts. Power consumption varies depending on the operating frequency, voltage, and other factors.