Part Details for AM2901BPCB by AMD
Results Overview of AM2901BPCB by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2901BPCB Information
AM2901BPCB by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM2901BPCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROPROCESSOR SLICE,ECL/TTL,DIP,40PIN,PLASTIC | 49 |
|
$7.0115 / $11.3700 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR SLICE,ECL/TTL,DIP,40PIN,PLASTIC | 38 |
|
$5.5250 / $12.7500 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR SLICE,ECL/TTL,DIP,40PIN,PLASTIC | 1 |
|
$22.5652 | Buy Now |
Part Details for AM2901BPCB
AM2901BPCB CAD Models
AM2901BPCB Part Data Attributes
|
AM2901BPCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2901BPCB
AMD
Bit-Slice Processor, ECL, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |