Part Details for AM2901BPC by AMD
Results Overview of AM2901BPC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2901BPC Information
AM2901BPC by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM2901BPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 344 |
|
$8.4094 / $14.6250 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,MICROPROCESSOR SLICE,ECL/TTL,DIP,40PIN,PLASTIC | 74 |
|
$12.1875 / $19.5000 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR SLICE,ECL/TTL,DIP,40PIN,PLASTIC | 28 |
|
$8.1000 / $12.1500 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR SLICE,ECL/TTL,DIP,40PIN,PLASTIC | 25 |
|
$19.0237 / $21.1374 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR SLICE,ECL/TTL,DIP,40PIN,PLASTIC | 21 |
|
$8.5000 / $12.7500 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR SLICE,ECL/TTL,DIP,40PIN,PLASTIC | 19 |
|
$6.3750 / $12.7500 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR SLICE,ECL/TTL,DIP,40PIN,PLASTIC | 10 |
|
$8.5000 / $12.7500 | Buy Now |
Part Details for AM2901BPC
AM2901BPC CAD Models
AM2901BPC Part Data Attributes
|
AM2901BPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2901BPC
AMD
Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 14.5 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for AM2901BPC
This table gives cross-reference parts and alternative options found for AM2901BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2901BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDM2901A-1DM | National Semiconductor Corporation | Check for Price | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | AM2901BPC vs IDM2901A-1DM |
AM2901BDCB | AMD | Check for Price | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, HERMETIC SEALED, DIP-40 | AM2901BPC vs AM2901BDCB |
IDM2901A-1DC | Texas Instruments | Check for Price | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | AM2901BPC vs IDM2901A-1DC |
IDM2901ADM | National Semiconductor Corporation | Check for Price | IC 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40, Bit-Slice Processor | AM2901BPC vs IDM2901ADM |
IDM2901A-1JC | Texas Instruments | Check for Price | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | AM2901BPC vs IDM2901A-1JC |
IDM2901A-1DM/883 | Texas Instruments | Check for Price | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | AM2901BPC vs IDM2901A-1DM/883 |
IDM2901ANC | National Semiconductor Corporation | Check for Price | IC 4-BIT, BIT-SLICE MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Bit-Slice Processor | AM2901BPC vs IDM2901ANC |
AM2901BDC | AMD | Check for Price | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, HERMETIC SEALED, DIP-40 | AM2901BPC vs AM2901BDC |
IDM2901ADM/883 | Texas Instruments | Check for Price | 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 | AM2901BPC vs IDM2901ADM/883 |
AM2901BPC Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
-
The RESET signal should be asserted low during power-on and held low for at least 10 clock cycles after VCC reaches its minimum specified voltage. This ensures that the device is properly reset.
-
The maximum clock frequency is 10 MHz, but it can be operated at lower frequencies as well. However, the device's performance and power consumption will vary accordingly.
-
The AM2901BPC is a 5V device, but it can be interfaced with devices that have different voltage levels using level translators or voltage regulators. Ensure that the voltage levels and signal integrity are maintained to prevent damage or malfunction.
-
The BYPASS pin is used to bypass the internal clock generator and use an external clock source instead. To use an external clock, tie the BYPASS pin high and apply the external clock signal to the CLKIN pin.