Part Details for AM27C64-90DC by Rochester Electronics LLC
Results Overview of AM27C64-90DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C64-90DC Information
AM27C64-90DC by Rochester Electronics LLC is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM27C64-90DC
AM27C64-90DC CAD Models
AM27C64-90DC Part Data Attributes
|
AM27C64-90DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27C64-90DC
Rochester Electronics LLC
UVPROM, 8KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | WINDOWED, CERAMIC, DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AM27C64-90DC
This table gives cross-reference parts and alternative options found for AM27C64-90DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C64-90DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27C256-55JC | Spansion | Check for Price | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, LCC-32 | AM27C64-90DC vs AM27C256-55JC |
AT27C256R-90PA | Atmel Corporation | Check for Price | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM27C64-90DC vs AT27C256R-90PA |
CY27C256A-70JC | Rochester Electronics LLC | Check for Price | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AM27C64-90DC vs CY27C256A-70JC |
M27V800-110XM1 | STMicroelectronics | Check for Price | 1MX8 OTPROM, PDSO44, 0.525 INCH, PLASTIC, SO-44 | AM27C64-90DC vs M27V800-110XM1 |
WMF512K8-60CLQ5A | Mercury Systems Inc | Check for Price | Flash, 512KX8, 60ns, CQCC32, CERAMIC, LCC-32 | AM27C64-90DC vs WMF512K8-60CLQ5A |
AT27C256R-90TC | Atmel Corporation | Check for Price | OTP ROM, 32KX8, 90ns, CMOS, PDSO28, PLASTIC, TSOP-28 | AM27C64-90DC vs AT27C256R-90TC |
AM27C64-120DIB | Rochester Electronics LLC | Check for Price | UVPROM, 8KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AM27C64-90DC vs AM27C64-120DIB |
MX29F1610MC-20 | Macronix International Co Ltd | Check for Price | Flash, 2MX8, 200ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | AM27C64-90DC vs MX29F1610MC-20 |
JS29F16G08FANB1 | Intel Corporation | Check for Price | Flash, 2MX8, 20ns, PDSO48, LEAD FREE, TSOP-48 | AM27C64-90DC vs JS29F16G08FANB1 |
CY27C010-90PC | Rochester Electronics LLC | Check for Price | OTP ROM, 128KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AM27C64-90DC vs CY27C010-90PC |