Part Details for AM27C64-90DC by AMD
Results Overview of AM27C64-90DC by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C64-90DC Information
AM27C64-90DC by AMD is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM27C64-90DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1371 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | IC,EPROM,8KX8,CMOS,DIP,28PIN,CERAMIC | 1096 |
|
$3.4500 / $6.9000 | Buy Now |
|
Quest Components | IC,EPROM,8KX8,CMOS,DIP,28PIN,CERAMIC | 18 |
|
$19.8075 / $20.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13 |
|
RFQ |
Part Details for AM27C64-90DC
AM27C64-90DC CAD Models
AM27C64-90DC Part Data Attributes
|
AM27C64-90DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C64-90DC
AMD
UVPROM, 8KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C64-90DC
This table gives cross-reference parts and alternative options found for AM27C64-90DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C64-90DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27C64-90DC | Spansion | Check for Price | UVPROM, 8KX8, 90ns, CMOS, CDIP28, CERAMIC, DIP-28 | AM27C64-90DC vs AM27C64-90DC |
AM27C64-90DC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM27C64-90DC is -40°C to +85°C.
-
The AM27C64-90DC is a 5V device, but it can also operate at 3.3V with some limitations on its performance.
-
The typical programming time for the AM27C64-90DC is around 10-15 seconds, but this can vary depending on the programming algorithm and the specific device.
-
The AM27C64-90DC is not a radiation-hardened device, and it is not suitable for use in high-radiation environments. AMD does offer radiation-hardened versions of some of its EPROM devices, but the AM27C64-90DC is not one of them.
-
The minimum erase cycle endurance for the AM27C64-90DC is 100 cycles, but this can vary depending on the specific device and the operating conditions.