Part Details for AM27C010-70DC by AMD
Results Overview of AM27C010-70DC by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C010-70DC Information
AM27C010-70DC by AMD is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM27C010-70DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 128KX8 UVPROM, 70NS, CDIP32 | 465 |
|
$10.0000 / $20.0000 | Buy Now |
|
Quest Components | 128KX8 UVPROM, 70NS, CDIP32 | 4 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | 128KX8 UVPROM, 70NS, CDIP32 | 2 |
|
$21.0000 / $22.5000 | Buy Now |
|
Quest Components | 128KX8 UVPROM, 70NS, CDIP32 | 1 |
|
$7.1250 / $8.5500 | Buy Now |
Part Details for AM27C010-70DC
AM27C010-70DC CAD Models
AM27C010-70DC Part Data Attributes
|
AM27C010-70DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C010-70DC
AMD
UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.1005 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AM27C010-70DC
This table gives cross-reference parts and alternative options found for AM27C010-70DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C010-70DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C1001-70F1 | STMicroelectronics | Check for Price | 128KX8 UVPROM, 70ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | AM27C010-70DC vs M27C1001-70F1 |
M27C1001-70XF1 | STMicroelectronics | Check for Price | 128KX8 UVPROM, 70ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | AM27C010-70DC vs M27C1001-70XF1 |
AM27C010-70DC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM27C010-70DC is 0°C to 70°C.
-
The AM27C010-70DC can be programmed using a UV EPROM programmer or a device programmer that supports 27C010 devices. The programming algorithm and voltage requirements are specified in the datasheet.
-
The AM27C010-70DC can be erased using a UV light source with a wavelength of 253.7 nm and an intensity of 15-20 mW/cm² for 15-30 minutes.
-
Yes, the AM27C010-70DC can operate in a 5V system, but it is recommended to use a voltage regulator to ensure a stable 5V supply.
-
The access time for the AM27C010-70DC is 70 ns.