-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LV32INS by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LV32INSG4 | Texas Instruments | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO -40 to 85 | |
AM26LV32INSR | Texas Instruments | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO -40 to 85 | |
AM26LV32INS | Texas Instruments | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49547-ND
|
DigiKey | IC TRANSCEIVER 0/4 16SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
300 In Stock |
|
$1.3955 / $2.4300 | Buy Now |
|
Vyrian | Interface ICs | 151 |
|
RFQ | |
|
Win Source Electronics | IC RECEIVER 0/4 16SO / 0/4 Receiver RS422, RS485 16-SO | 10375 |
|
$1.0430 / $1.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV32INS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32INS
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AM26LV32INS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32INS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LV32CNSR | Texas Instruments | $0.7075 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70 | AM26LV32INS vs AM26LV32CNSR |
AM26LV32INSR | Texas Instruments | $0.7711 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOP -40 to 85 | AM26LV32INS vs AM26LV32INSR |
AM26LV32CNS | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | AM26LV32INS vs AM26LV32CNS |
AM26LV32CNSRG4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70 | AM26LV32INS vs AM26LV32CNSRG4 |
AM26LV32CNSRE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | AM26LV32INS vs AM26LV32CNSRE4 |
AM26LV32INSRG4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO -40 to 85 | AM26LV32INS vs AM26LV32INSRG4 |
The maximum data transfer rate of the AM26LV32INS is 32 Mbps.
Yes, the AM26LV32INS is compatible with 5V systems, but it can also operate at 3.3V with a reduced speed of 16 Mbps.
The power consumption of the AM26LV32INS is typically 15mA at 5V and 8mA at 3.3V, but it can be as low as 1mA in shutdown mode.
No, the AM26LV32INS does not have built-in termination resistors, so external resistors are required to match the transmission line impedance.
Yes, the AM26LV32INS is compatible with other RS-232 transceivers, but it may require external components to match the voltage levels and signal timing.