-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LV31CDRE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 2116 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV31CDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV31CDRE4
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.95 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LV31CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV31CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS26LV31TM | Texas Instruments | Check for Price | 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | AM26LV31CDRE4 vs DS26LV31TM |
DS26LV31TMX | Texas Instruments | Check for Price | 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | AM26LV31CDRE4 vs DS26LV31TMX |
AM26LV31CDG4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | AM26LV31CDRE4 vs AM26LV31CDG4 |
AM26LV31CDE4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | AM26LV31CDRE4 vs AM26LV31CDE4 |
AM26LV31EIDRG4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85 | AM26LV31CDRE4 vs AM26LV31EIDRG4 |
DS26LV31TMX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | AM26LV31CDRE4 vs DS26LV31TMX/NOPB |
AM26LV31IDRG4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | AM26LV31CDRE4 vs AM26LV31IDRG4 |
AM26LV31IDE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | AM26LV31CDRE4 vs AM26LV31IDE4 |
DS26LV31TM/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | AM26LV31CDRE4 vs DS26LV31TM/NOPB |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital traces separate. Additionally, use a common mode choke and ferrite beads to filter out high-frequency noise.
Use a 100-ohm differential termination resistor at the receiver end, and ensure the transmission line impedance is matched to the device's output impedance (typically 100 ohms). Also, use a termination network with a common mode choke and capacitors to filter out common mode noise.
The maximum cable length depends on the data rate and cable characteristics. As a general guideline, for data rates up to 100 Mbps, the maximum cable length is around 10 meters. For higher data rates, the cable length should be shorter to maintain signal integrity.
To ensure safe hot swapping, use a power-on reset circuit to reset the device when the power is applied. Also, use a fault-tolerant design to handle unexpected voltage or current surges during hot swapping. Additionally, consider using a dedicated hot swap controller IC to manage the power sequencing and voltage monitoring.
The AM26LV31CDRE4 has a maximum junction temperature of 150°C. To prevent overheating, ensure good thermal conduction by using a heat sink or a thermal pad, and keep the device away from other heat sources. Also, follow the recommended PCB layout and thermal design guidelines to minimize thermal resistance.