-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receivers 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS32ACPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38861-1-ND
|
DigiKey | IC TRANSCEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2554 In Stock |
|
$0.2049 / $0.6100 | Buy Now |
DISTI #
595-AM26LS32ACPWR
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line Rcvr A 595-AM26LS32ACPW RoHS: Compliant | 3677 |
|
$0.2040 / $0.6100 | Buy Now |
DISTI #
AM26LS32ACPWR
|
TME | IC: interface, line receiver, half duplex,RS422 / RS423, TSSOP16 Min Qty: 1 | 993 |
|
$0.3690 / $0.6970 | Buy Now |
DISTI #
AM26LS32ACPWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 759 |
|
$0.1790 / $0.5850 | Buy Now |
|
LCSC | Receivers TSSOP-16 RS-485 / RS-422 ICs ROHS | 1952 |
|
$0.2025 / $0.3702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS32ACPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32ACPWR
Texas Instruments
Quadruple Differential Line Receivers 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AM26LS32ACPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32ACPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LS32ACPWRE4 | Texas Instruments | Check for Price | Quadruple Differential Line Receivers 16-TSSOP 0 to 70 | AM26LS32ACPWR vs AM26LS32ACPWRE4 |
AM26LS32ACPWG4 | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-TSSOP 0 to 70 | AM26LS32ACPWR vs AM26LS32ACPWG4 |
AM26LS32ACPWG4 | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, GREEN, PLASTIC, TSSOP-16 | AM26LS32ACPWR vs AM26LS32ACPWG4 |
The recommended operating voltage range for the AM26LS32ACPWR is 4.5V to 5.5V.
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance. Also, ensure that the data rate is within the specified range of 0 to 10 Mbps.
The maximum cable length supported by the AM26LS32ACPWR depends on the data rate and cable characteristics. As a general guideline, the maximum cable length is approximately 100 meters at a data rate of 1 Mbps.
To minimize EMI, ensure that the device is properly shielded, and the transmission line is properly terminated. Also, consider using EMI filters or common-mode chokes to reduce electromagnetic radiation.
The power consumption of the AM26LS32ACPWR depends on the operating frequency and output load. Typically, the power consumption is around 20-30 mA at a frequency of 1 MHz.