-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26C32IPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30088-1-ND
|
DigiKey | IC TRANSCEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3311 In Stock |
|
$0.3866 / $0.8800 | Buy Now |
DISTI #
595-AM26C32IPWR
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line Rcvr A 595-AM26C32IPW RoHS: Compliant | 10240 |
|
$0.2980 / $1.5900 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,QUAD,BICMOS,DIFFERENTIAL,TSSOP,16PIN,PLASTIC | 1976 |
|
$1.5195 / $3.0390 | Buy Now |
DISTI #
AM26C32IPWR
|
TME | IC: interface, line receiver, half duplex,RS422 / RS423, TSSOP16 Min Qty: 1 | 981 |
|
$0.7400 / $1.2800 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
AM26C32IPWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1205 |
|
$0.4880 / $0.8090 | Buy Now |
|
LCSC | Receivers TSSOP-16 RS-485 / RS-422 ICs ROHS | 90 |
|
$0.1731 / $0.3096 | Buy Now |
|
Vyrian | Interface ICs | 11870 |
|
RFQ | |
|
Win Source Electronics | IC RCVR RS422 QUAD DIFF 16TSSOP | 33790 |
|
$0.2021 / $0.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26C32IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C32IPWR
Texas Instruments
Quadruple Differential Line Receiver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AM26C32IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26C32IPWG4 | Texas Instruments | $0.6696 | Quadruple Differential Line Receiver 16-TSSOP -40 to 85 | AM26C32IPWR vs AM26C32IPWG4 |
The maximum operating temperature range for the AM26C32IPWR is -40°C to 85°C.
The AM26C32IPWR requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 0.1 μF to 1 μF between the VCC and GND pins to ensure proper power supply decoupling.
The maximum data transfer rate for the AM26C32IPWR is 4 Mbps.
The AM26C32IPWR has a maximum output current of 20 mA per pin, and it's recommended to use a buffer or a line driver if the output current exceeds this limit.
The AM26C32IPWR is a 5V device, but it can be used with 3.3V logic with proper level shifting or voltage translation.