-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2520EC03 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1408-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2055 In Stock |
|
$0.1379 / $0.4900 | Buy Now |
DISTI #
604-AM2520EC03
|
Mouser Electronics | Single Color LEDs HI EFF RED WTR CLR GULL WING LEADS RoHS: Compliant | 2087 |
|
$0.1400 / $0.4900 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.9 mm | 2320 |
|
$0.3379 / $0.9655 | Buy Now |
DISTI #
AM2520EC03
|
TTI | Single Color LEDs HI EFF RED WTR CLR GULL WING LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 25000 In Stock |
|
$0.1530 / $0.1860 | Buy Now |
DISTI #
000000000000996929
|
Sager | Standard LEDs - SMD HI EFF RED WTR CLR GULL WING LEADS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM2520EC03
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520EC03
Kingbright
Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.6 mm | |
Viewing Angle | 20 deg |
The recommended storage temperature for AM2520EC03 is -20°C to 30°C (-4°F to 86°F) to prevent damage to the LED.
Yes, the AM2520EC03 is suitable for outdoor applications, but it's recommended to use a suitable enclosure or coating to protect the LED from moisture and UV radiation.
The maximum forward current for AM2520EC03 is 30mA, but it's recommended to operate at a lower current (e.g., 20mA) for longer lifespan and reliability.
Yes, the AM2520EC03 is compatible with lead-free soldering, but the recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
The typical viewing angle for AM2520EC03 is 120°, but this can vary depending on the specific application and optical design.