-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, 3mm, ROHS COMPLIANT, SOT-23, SMT, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM23SGC-F by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1636-1-ND
|
DigiKey | LED GREEN CLEAR SOT23-3 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9914 In Stock |
|
$0.1325 / $0.4800 | Buy Now |
DISTI #
604-AM23SGC-F
|
Mouser Electronics | Single Color LEDs GREEN WATER CLEAR RoHS: Compliant | 5693 |
|
$0.1280 / $0.4800 | Buy Now |
|
Bristol Electronics | 6488 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 5656 |
|
$0.1097 / $0.7313 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,GREEN,WATER CLEAR,LED-8D | 5190 |
|
$0.2258 / $0.6450 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,GREEN,WATER CLEAR,LED-8D | 3189 |
|
$0.1165 / $0.2688 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,GREEN,WATER CLEAR,LED-8D | 1946 |
|
$0.1572 / $0.7860 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,GREEN,WATER CLEAR,LED-8D | 800 |
|
$0.1950 / $0.9750 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,GREEN,WATER CLEAR,LED-8D | 392 |
|
$0.2688 / $0.8960 | Buy Now |
DISTI #
AM23SGC-F
|
TTI | Single Color LEDs GREEN WATER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.1320 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM23SGC-F
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM23SGC-F
Kingbright
Single Color LED, Super Bright Green, Water Clear, 3mm, ROHS COMPLIANT, SOT-23, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.95 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
The recommended storage temperature for AM23SGC-F is -20°C to 30°C (-4°F to 86°F) with a relative humidity of 60% or less.
Yes, the AM23SGC-F is suitable for outdoor applications, but it's recommended to use a suitable enclosure or coating to protect it from environmental factors like moisture, UV, and extreme temperatures.
The maximum forward current for AM23SGC-F is 30mA. Exceeding this current may reduce the LED's lifespan or cause damage.
Yes, the AM23SGC-F is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium above the allowed limits.
The typical viewing angle for AM23SGC-F is 120°, which means the LED's brightness and color appearance remain relatively consistent within this angle.