Part Details for AM1SS-2409SLPZ by Aimtec
Results Overview of AM1SS-2409SLPZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1SS-2409SLPZ Information
AM1SS-2409SLPZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM1SS-2409SLPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM1922
|
Newark | Dc-Dc Conv, 9V, 0.111A, Sip-4, Power Supply Applications:Ite & Industrial, Dc/Dc Converter Type:Sip-4, Module, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AM1SS-2409SLPZ RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.9800 | Buy Now |
DISTI #
2721-AM1SS-2409SLPZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
86 In Stock |
|
$1.8222 / $3.0400 | Buy Now |
DISTI #
AM1SS-2409SLPZ
|
Avnet Americas | AM1SS-LPZ , DC/DC Converter - Rail/Tube (Alt: AM1SS-2409SLPZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AM1SS-2409SLPZ
|
Avnet Abacus | AM1SSLPZ DCDC Converter (Alt: AM1SS-2409SLPZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$1.6200 | Buy Now |