Part Details for AM1SS-2409SEZ by Aimtec
Results Overview of AM1SS-2409SEZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1SS-2409SEZ Information
AM1SS-2409SEZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM1SS-2409SEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM1SS-2409SEZ-ND
|
DigiKey | DC/DC Converter 9V 1W Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
84 In Stock |
|
$3.0763 / $3.5400 | Buy Now |
DISTI #
AM1SS-2409SEZ
|
Avnet Americas | DC/DC CONVERTER - Rail/Tube (Alt: AM1SS-2409SEZ) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.8028 | Buy Now |
DISTI #
AM1SS-2409SEZ
|
TME | Converter: DC/DC, 1W, AM1SS-EZ Min Qty: 1 | 0 |
|
$2.8600 / $3.4700 | RFQ |
DISTI #
AM1SS-2409SEZ
|
Avnet Abacus | DCDC CONVERTER (Alt: AM1SS-2409SEZ) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$3.0200 | Buy Now |