Part Details for AM1L-1205DH30-FZ by Aimtec
Results Overview of AM1L-1205DH30-FZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1L-1205DH30-FZ Information
AM1L-1205DH30-FZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM1L-1205DH30-FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87612758
|
Verical | Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD Module RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 58 |
|
$3.9760 / $4.1300 | Buy Now |
DISTI #
AM1L-1205DH30-FZ
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Uout2: -5VDC Min Qty: 1 | 58 |
|
$3.7800 / $4.0600 | Buy Now |
DISTI #
AM1L-1205DH30-FZ
|
Avnet Abacus | Module DCDC 2OUT 5V5V 01A01A 1W 6Pin SMD (Alt: AM1L-1205DH30-FZ) RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Abacus - 0 |
|
Buy Now |
Part Details for AM1L-1205DH30-FZ
AM1L-1205DH30-FZ CAD Models
AM1L-1205DH30-FZ Part Data Attributes
|
AM1L-1205DH30-FZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1L-1205DH30-FZ
Aimtec
DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.100; Efficiency (%): 73; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.3; W (mm): 11.4; L (mm): 15.2; H (mm): 7.6; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3000000; Derating : 95; Voltage Accuracy (%): 1; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.2 mm | |
Load Regulation-Max | 12% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.85 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.4 mm |
Alternate Parts for AM1L-1205DH30-FZ
This table gives cross-reference parts and alternative options found for AM1L-1205DH30-FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1L-1205DH30-FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM1LS-1205DH30JZTR | Aimtec | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | AM1L-1205DH30-FZ vs AM1LS-1205DH30JZTR |
AM1LS-1205DH30-NZTR | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.1; Efficiency (%): 80; Max Capacitive load (µF): ±100; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.28; W (mm): 11.2; L (mm): 15.24; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | AM1L-1205DH30-FZ vs AM1LS-1205DH30-NZTR |
AM1LS-1205DH30JZ | Aimtec | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | AM1L-1205DH30-FZ vs AM1LS-1205DH30JZ |