Part Details for AM1808EZCEA3 by Texas Instruments
Results Overview of AM1808EZCEA3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1808EZCEA3 Information
AM1808EZCEA3 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM1808EZCEA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1808EZCEA3-ND
|
DigiKey | IC MPU SITARA 375MHZ 361NFBGA Min Qty: 160 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3616 | Buy Now |
DISTI #
595-AM1808EZCEA3
|
Mouser Electronics | Microprocessors - MPU Sitara Processor RoHS: Compliant | 0 |
|
$15.7800 / $16.0500 | Order Now |
Part Details for AM1808EZCEA3
AM1808EZCEA3 CAD Models
AM1808EZCEA3 Part Data Attributes
|
AM1808EZCEA3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1808EZCEA3
Texas Instruments
Sitara processor: Arm9, LPDDR, DDR2, display, Ethernet 361-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Speed | 375 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
AM1808EZCEA3 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AM1808EZCEA3 is 456 MHz.
-
The AM1808EZCEA3 has 256 KB of flash memory.
-
The AM1808EZCEA3 has 64 KB of RAM.
-
Yes, the AM1808EZCEA3 has a 12-bit, 4-channel analog-to-digital converter (ADC).
-
Yes, the AM1808EZCEA3 has multiple low-power modes, including idle mode, sleep mode, and shutdown mode, to reduce power consumption.