Part Details for AM-8701CAR-DGK-T by Panasonic Electronic Components
Results Overview of AM-8701CAR-DGK-T by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM-8701CAR-DGK-T Information
AM-8701CAR-DGK-T by Panasonic Electronic Components is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for AM-8701CAR-DGK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11-AM-8701CAR-DGK-T-ND
|
DigiKey | AMORPHOUS SOLAR CELL 182MW 6V Min Qty: 1 Lead time: 8 Weeks Container: Box |
70 In Stock |
|
$7.0012 / $11.9700 | Buy Now |