Part Details for ALZ51B48W by Panasonic Electronic Components
Results Overview of ALZ51B48W by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALZ51B48W Information
ALZ51B48W by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ALZ51B48W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2676
|
Newark | Lz Relay |Panasonic ALZ51B48W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now |
DISTI #
ALZ51B48W-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 48V Min Qty: 100 Lead time: 86 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9452 | Buy Now |
DISTI #
ALZ51B48W
|
Avnet Americas | Relay Power Slim SPST-NO 440VAC 48VDC PC Pins Through Hole Carton - Bulk (Alt: ALZ51B48W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1312 / $2.4402 | Buy Now |
DISTI #
769-ALZ51B48W
|
Mouser Electronics | General Purpose Relays 1 Form A 48VDC CLASS B INSULATION RoHS: Compliant | 0 |
|
$2.3400 / $3.9300 | Order Now |
|
Onlinecomponents.com | Power Relay 48VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant | 0 |
|
$2.0700 / $3.1200 | Buy Now |
DISTI #
000000000007251269
|
Sager | GENERAL PURPOSE RELAYS Min Qty: 100 | 0 |
|
$2.1600 / $2.4900 | Buy Now |
|
Master Electronics | Power Relay 48VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant | 0 |
|
$2.0700 / $3.1200 | Buy Now |
Part Details for ALZ51B48W
ALZ51B48W CAD Models
ALZ51B48W Part Data Attributes
|
ALZ51B48W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALZ51B48W
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5760 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.8mm x 12.5mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |