-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-line all-primary-sensing switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALTAIR04-900 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6087
|
Newark | Power Conversion |Stmicroelectronics ALTAIR04-900 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16143-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
35 In Stock |
|
$0.5367 / $1.1400 | Buy Now |
DISTI #
ALTAIR04-900
|
Avnet Americas | Module DC-DC 1-OUT 16-Pin SOIC N Tube - Rail/Tube (Alt: ALTAIR04-900) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5050 / $0.5155 | Buy Now |
DISTI #
511-ALTAIR04-900
|
Mouser Electronics | AC/DC Converters Off-line all-primary-sensing switching regulator RoHS: Compliant | 966 |
|
$0.5260 / $1.1400 | Buy Now |
|
STMicroelectronics | Off-line all-primary-sensing switching regulator RoHS: Compliant Min Qty: 1 | 966 |
|
$0.5900 / $1.1200 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.5000 / $0.5170 | Buy Now |
|
Bristol Electronics | 47861 |
|
RFQ | ||
DISTI #
ALTAIR04-900
|
TME | IC: driver, DC/DC switcher,PWM controller, SO16, 900V, 500kHz Min Qty: 1 | 0 |
|
$0.8100 / $1.0800 | RFQ |
DISTI #
ALTAIR04-900
|
Avnet Silica | Module DCDC 1OUT 16Pin SOIC N Tube (Alt: ALTAIR04-900) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
ALTAIR04-900
|
EBV Elektronik | Module DCDC 1OUT 16Pin SOIC N Tube (Alt: ALTAIR04-900) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALTAIR04-900
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ALTAIR04-900
STMicroelectronics
Off-line all-primary-sensing switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
Thermal management is crucial for the ALTAIR04-900. Engineers can use thermal interface materials, heat sinks, and thermal vias to dissipate heat. STMicroelectronics recommends a thermal design flow to ensure optimal thermal performance.
The ALTAIR04-900 requires a clean and stable power supply. Engineers should ensure a low-ESR capacitor at the input, a minimum of 3.3V, and a maximum of 5.5V. Additionally, a soft-start circuit can be implemented to prevent inrush currents.
To troubleshoot issues, engineers can use STMicroelectronics' debugging tools, such as the ST-Link/V2-1 debugger. They can also analyze the device's operating conditions, check for proper PCB layout and component selection, and verify the input power supply quality.
To prevent electrostatic discharge (ESD) damage, engineers should implement ESD protection measures, such as using ESD-resistant components, adding ESD protection diodes, and following proper handling and storage procedures.