Part Details for ALT6707RM45Q7 by Coherent Thermal Solutions
Results Overview of ALT6707RM45Q7 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALT6707RM45Q7 Information
ALT6707RM45Q7 by Coherent Thermal Solutions is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ALT6707RM45Q7
ALT6707RM45Q7 CAD Models
ALT6707RM45Q7 Part Data Attributes
|
ALT6707RM45Q7
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
ALT6707RM45Q7
Coherent Thermal Solutions
RF and Baseband Circuit, ROHS COMPLIANT, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | II-VI INC | |
Package Description | ROHS COMPLIANT, PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XDMA-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.13 mm | |
Supply Voltage-Nom | 3.4 V | |
Surface Mount | NO | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Width | 3 mm |