Part Details for ALT6705RM45Q7 by ANADIGICS Inc
Results Overview of ALT6705RM45Q7 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALT6705RM45Q7 Information
ALT6705RM45Q7 by ANADIGICS Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ALT6705RM45Q7
ALT6705RM45Q7 CAD Models
ALT6705RM45Q7 Part Data Attributes
|
ALT6705RM45Q7
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ALT6705RM45Q7
ANADIGICS Inc
Telecom Circuit, 1-Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Part Package Code | BCC | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBCC-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.13 mm | |
Supply Voltage-Nom | 3.4 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |