Part Details for ALT6704RM45Q7 by ANADIGICS Inc
Results Overview of ALT6704RM45Q7 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALT6704RM45Q7 Information
ALT6704RM45Q7 by ANADIGICS Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ALT6704RM45Q7
ALT6704RM45Q7 CAD Models
ALT6704RM45Q7 Part Data Attributes
|
ALT6704RM45Q7
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ALT6704RM45Q7
ANADIGICS Inc
Narrow Band Medium Power Amplifier, 1710MHz Min, 1785MHz Max, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 10 |