Part Details for ALSR01100R0JE12 by Vishay Intertechnologies
Results Overview of ALSR01100R0JE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALSR01100R0JE12 Information
ALSR01100R0JE12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ALSR01100R0JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR01100R0JE12
|
Avnet Americas | ALSR01 100 5% E12 e3 - Bulk (Alt: ALSR01100R0JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9312 / $1.5287 | Buy Now |
DISTI #
71-ALSR01100R0JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 100ohms 5% RoHS: Compliant | 0 |
|
$0.9700 / $2.7100 | Order Now |
Part Details for ALSR01100R0JE12
ALSR01100R0JE12 CAD Models
ALSR01100R0JE12 Part Data Attributes
|
ALSR01100R0JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR01100R0JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.79 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |
Alternate Parts for ALSR01100R0JE12
This table gives cross-reference parts and alternative options found for ALSR01100R0JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALSR01100R0JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALVR01100R0JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, -30,30ppm/Cel, | ALSR01100R0JE12 vs ALVR01100R0JE12 |