-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS40A472DF100 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0644
|
Newark | Cap, 4700Uf, 100V, Alu Elec, Screw Rohs Compliant: Yes |Kemet ALS40A472DF100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$14.8400 / $20.4400 | Buy Now |
DISTI #
399-ALS40A472DF100-ND
|
DigiKey | CAP ALUM 4700UF 20% 100V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box |
59 In Stock |
|
$13.4257 / $23.0000 | Buy Now |
DISTI #
80-ALS40A472DF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% RoHS: Compliant | 1 |
|
$12.6100 / $17.9800 | Buy Now |
DISTI #
70395432
|
RS | 4700uF 100V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, ALS40 Series Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$9.1600 | Buy Now |
DISTI #
ALS40A472DF100
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.0800 | Buy Now |
DISTI #
ALS40A472DF100
|
TME | Capacitor: electrolytic, 4.7mF, 100VDC, Ø36x105mm, Pitch: 12.8mm Min Qty: 50 | 0 |
|
$14.7700 | RFQ |
DISTI #
ALS40A472DF100
|
Avnet Abacus | Aluminum Electrolytic Capacitor 4700 uF 100 V 20 Screw (Alt: ALS40A472DF100) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A341FM472M100A
|
Avnet Abacus | Aluminum Electrolytic Capacitor 4700 uF 100 V 20 Screw (Alt: A341FM472M100A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS40A472DF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40A472DF100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Leakage Current | 1.41 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS40A472DF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40A472DF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALS41A472DF100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT | ALS40A472DF100 vs ALS41A472DF100 |
The recommended land pattern for ALS40A472DF100 can be found in KEMET's Land Pattern Recommendation document, which provides guidelines for pad size, shape, and spacing to ensure reliable soldering and assembly.
While the datasheet specifies an operating temperature range of -55°C to +125°C, ALS40A472DF100 can tolerate short-term excursions up to 150°C without significant degradation. However, prolonged exposure to high temperatures may affect the capacitor's reliability and lifespan.
Yes, ALS40A472DF100 is designed to withstand vibrations up to 20 G's, making it suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and soldering to prevent mechanical stress and damage.
The ESR of ALS40A472DF100 is not explicitly stated in the datasheet, but it can be estimated to be around 0.05 ohms at 100 kHz, based on KEMET's general specifications for similar capacitors.
Yes, ALS40A472DF100 is designed to be compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.