-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS31313KLEATR-1000 by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-2007-1-ND
|
DigiKey | SENSOR HALL EFFECT I2C Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13142 In Stock |
|
$0.8125 / $1.6500 | Buy Now |
DISTI #
250-31313KLEATR1000
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AUTOMOTIVE 3D LINEAR HALL EFFECT SENSOR RoHS: Compliant | 0 |
|
$0.8380 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31313KLEATR-1000
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ALS31313KLEATR-1000
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 4.4 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 100 mT | |
Magnetic Field Range-Min | -100 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | SINGLE-ENDED | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.36V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Allegro provides a recommended PCB layout in their application note AN296068, which includes guidelines for trace routing, component placement, and thermal management to ensure optimal performance and minimize noise.
The ALS31313KLEATR-1000 requires a one-time calibration process to set the output scale and offset. Allegro provides a calibration procedure in their application note AN296070, which involves applying a known magnetic field and adjusting the sensor's output to match the expected value.
While the datasheet specifies an operating temperature range of -40°C to 150°C, Allegro recommends derating the sensor's performance at extreme temperatures. For optimal performance, it's recommended to operate the sensor within the -20°C to 125°C range.
Yes, the ALS31313KLEATR-1000 is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and mechanical fixation of the sensor to prevent damage or misalignment. Allegro provides guidelines for vibration testing and mounting in their application note AN296071.
To minimize EMI, Allegro recommends using a shielded cable, keeping the sensor away from high-current carrying wires, and using a low-pass filter to reduce high-frequency noise. Additionally, ensure that the sensor's output is properly terminated to prevent reflections and ringing.