-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS31300EEJASR-500 by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1991-1-ND
|
DigiKey | SENSOR HALL EFFECT I2C Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17752 In Stock |
|
$0.7087 / $1.2700 | Buy Now |
DISTI #
250-31300EEJASR500
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3-AXIS LINEAR HALL W/I2C OUTPUT RoHS: Compliant | 4260 |
|
$0.7310 / $1.2700 | Buy Now |
DISTI #
E54:1762_11783387
|
Arrow Electronics | Hall Effect Sensor Latch 3V 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Date Code: 2316 | Europe - 6000 |
|
$1.1960 / $1.2576 | Buy Now |
|
Future Electronics | 3-AXIS LINEAR HALL W/I2C OUTPUT RoHS: Not Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 18000Reel |
|
$0.5850 | Buy Now |
DISTI #
88052506
|
Verical | Hall Effect Sensor Latch 3V 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2316 | Americas - 6000 |
|
$1.1960 / $1.2576 | Buy Now |
|
Rochester Electronics | ALS31300 - 3-Axis Linear Hall w/I2C Output RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$0.6090 / $0.9823 | Buy Now |
|
Future Electronics | 3-AXIS LINEAR HALL W/I2C OUTPUT Min Qty: 6000 Package Multiple: 6000 |
18000 null |
|
$0.5850 | Buy Now |
DISTI #
ALS31300EEJASR-500
|
Avnet Silica | Hall Effect Sensor 15mA Latch 3V 10Pin DFN Reel (Alt: ALS31300EEJASR-500) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | SENSOR HALL EFFECT I2C | 15000 |
|
$0.9697 / $1.4545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31300EEJASR-500
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ALS31300EEJASR-500
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a ferrite bead or a 10uF capacitor to filter the power supply.
Ensure proper PCB layout, use a stable power supply, and minimize noise coupling. Use a low-pass filter to remove high-frequency noise. Calibrate the device according to the datasheet and application note guidelines.
The ALS31300EEJASR-500 can operate from -40°C to 150°C. However, the device's accuracy and performance may degrade at extreme temperatures. Ensure proper thermal management and heat sinking to maintain optimal performance.
Yes, the ALS31300EEJASR-500 is designed to withstand high vibrations. However, ensure proper mounting and mechanical fixation to prevent damage. Follow the recommended PCB layout and component placement to minimize vibration-induced noise.
Consult the datasheet and application notes for troubleshooting guidelines. Check the power supply, PCB layout, and component placement. Use an oscilloscope to analyze the output signals and identify noise sources. Consult Allegro MicroSystems' technical support if issues persist.