-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS30A102KF450 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX5685
|
Newark | Aluminum Electrolytic Capacitor 1000Uf 450V 20%, Radial, Capacitance:1000Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:18000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Kemet ALS30A102KF450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9100 / $32.2300 | Buy Now |
DISTI #
399-ALS30A102KF450-ND
|
DigiKey | CAP ALUM 1000UF 20% 450V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box |
54 In Stock |
|
$22.3824 / $35.0400 | Buy Now |
DISTI #
80-ALS30A102KF450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 1000uF 20% RoHS: Compliant | 82 |
|
$21.2900 / $33.5000 | Buy Now |
DISTI #
70395351
|
RS | Capacitor, Aluminum Electrolytic,1000 uF,20%,450 VDC, Screw Terminal,51x105mm Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5200 | RFQ |
DISTI #
87794971
|
Verical | Cap Aluminum Lytic 1000uF 450V 20% (51 X 105mm) Clamp Mount Screw 0.118 Ohm 6.5A 18000h 85°C Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$35.0140 / $38.9900 | Buy Now |
DISTI #
ALS30A102KF450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 1000uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$20.9000 / $21.7400 | Buy Now |
DISTI #
ALS30A102KF450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 1000uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$20.9000 / $21.7400 | Buy Now |
DISTI #
ALS30A102KF450
|
TME | Capacitor: electrolytic, 1mF, 450VDC, Ø51x105mm, Pitch: 22.2mm Min Qty: 48 | 0 |
|
$26.1600 | RFQ |
DISTI #
ALS30A102KF450
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 450 V 20 Screw (Alt: ALS30A102KF450) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A102KF450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A102KF450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 118 mΩ | |
Leakage Current | 2.7 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
The recommended soldering temperature for ALS30A102KF450 is between 250°C to 260°C, with a maximum peak temperature of 265°C.
Yes, ALS30A102KF450 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The ESR of ALS30A102KF450 is typically around 0.15 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
Yes, ALS30A102KF450 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
Yes, ALS30A102KF450 meets the requirements of the Automotive Electronics Council (AEC) and is suitable for use in automotive applications, including under-the-hood and in-cabin systems.