Part Details for ALQ306 by Panasonic Electronic Components
Results Overview of ALQ306 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALQ306 Information
ALQ306 by Panasonic Electronic Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ALQ306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-3558-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 6V Min Qty: 1 Lead time: 20 Weeks Container: Box |
169 In Stock |
|
$1.5698 / $2.4100 | Buy Now |
DISTI #
ALQ306
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 6VDC 180Ohm Through Hole - Bulk (Alt: ALQ306) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10003600 Factory Stock |
|
$0.6624 / $1.2475 | Buy Now |
DISTI #
74612232
|
RS | Power RelayLQ Relay Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Onlinecomponents.com | Power Relay 6VDC 10(NO)/3(NC)A SPST-NO(20mm 10mm 16mm) THT RoHS: Compliant |
1000 In Stock 3600 Factory Stock |
|
$1.3900 / $1.8100 | Buy Now |
DISTI #
65054970
|
Verical | Power Relay 6VDC 5DC/10AAC SPST-NO(20mm 10mm 16mm) THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2237 | Americas - 1000 |
|
$1.6686 / $2.4613 | Buy Now |
DISTI #
ALQ306
|
TTI | General Purpose Relays LQ RELAY Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.2100 / $1.2900 | Buy Now |
DISTI #
ALQ306
|
IBS Electronics | ELECTROMECHANICAL RELAY 6VDC 180OHM 10(NO)/3(NC)A SPST-NO (( 20MM 10MM 16MM)) THT POWER RELAY Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.4560 / $1.5600 | Buy Now |
|
NexGen Digital | 300 |
|
RFQ | ||
DISTI #
000000000007251166
|
Sager | GENERAL PURPOSE RELAYS COMPACT THROUGH HOLE Min Qty: 100 | 0 |
|
$1.3300 / $1.5400 | Buy Now |
DISTI #
ALQ306
|
Avnet Abacus | Electromechanical Relay SPSTNO 10A 6VDC 180Ohm Through Hole (Alt: ALQ306) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALQ306
ALQ306 CAD Models
ALQ306 Part Data Attributes
|
ALQ306
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ALQ306
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |