Part Details for ALPHA40/2.5M/SMAM/S/S/29 (1248865) by Siretta Ltd
Results Overview of ALPHA40/2.5M/SMAM/S/S/29 (1248865) by Siretta Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALPHA40/2.5M/SMAM/S/S/29 (1248865) Information
ALPHA40/2.5M/SMAM/S/S/29 (1248865) by Siretta Ltd is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-015 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-015 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft | |
CO-058SMAMMRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
CO-058SMAMMRP-003 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-003 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft |
Price & Stock for ALPHA40/2.5M/SMAM/S/S/29 (1248865)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73525670
|
RS | Antenna, 4G/3G T-Bar GSM Antenna, SMA Connector, 2/1 dBi Gain, 2.5M Cable Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$13.6400 / $16.0400 | Buy Now |