Part Details for ALPHA14/2.5M/SMAM/S/S/26 by Siretta Ltd
Results Overview of ALPHA14/2.5M/SMAM/S/S/26 by Siretta Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALPHA14/2.5M/SMAM/S/S/26 Information
ALPHA14/2.5M/SMAM/S/S/26 by Siretta Ltd is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ALPHA14/2.5M/SMAM/S/S/26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2231
|
Newark | Rf Antenna, 850Mhz To 2.1Ghz, 2.79Dbi, Antenna Type:Gsm, Frequency Min:850Mhz, Frequency Max:2.1Ghz, Antenna Mounting:Adhesive, Gain:2.79Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Siretta ALPHA14/2.5M/SMAM/S/S/26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$9.2500 / $16.4200 | Buy Now |
DISTI #
ALPHA14/2.5M/SMAM/S/S/26-ND
|
DigiKey | RF ANT 850MHZ/868MHZ BLADE SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
52 In Stock |
|
$10.2466 / $16.0100 | Buy Now |
DISTI #
419-1425MSMAMSS26
|
Mouser Electronics | Antennas 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR RoHS: Compliant | 21 |
|
$9.2500 / $16.4200 | Buy Now |
|
Onlinecomponents.com | 5G/4G High Gain Adhesive Patch Antenna 0.5M Cable and FME Female Connector RoHS: Compliant |
50 In Stock |
|
$9.0800 / $11.6900 | Buy Now |
|
Master Electronics | 5G/4G High Gain Adhesive Patch Antenna 0.5M Cable and FME Female Connector RoHS: Compliant |
50 In Stock |
|
$9.0800 / $11.6900 | Buy Now |
Part Details for ALPHA14/2.5M/SMAM/S/S/26
ALPHA14/2.5M/SMAM/S/S/26 CAD Models
ALPHA14/2.5M/SMAM/S/S/26 Part Data Attributes
|
ALPHA14/2.5M/SMAM/S/S/26
Siretta Ltd
Buy Now
|
Compare Parts:
ALPHA14/2.5M/SMAM/S/S/26
Siretta Ltd
|
Samacsys Manufacturer | SIRETTA |