Part Details for ALN2512F100RE-4 by Ohmite Mfg Co
Results Overview of ALN2512F100RE-4 by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALN2512F100RE-4 Information
ALN2512F100RE-4 by Ohmite Mfg Co is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ALN2512F100RE-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH8843
|
Newark | Res, 100R, Thick Film, 3.5W, 2512, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:3.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Aln Series Rohs Compliant: Yes |Ohmite ALN2512F100RE-4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AH3282
|
Newark | Res, 100R, 1%, 3.5W, 2512, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:3.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Aln Series Rohs Compliant: Yes |Ohmite ALN2512F100RE-4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
273-ALN2512F100RE-4TR-ND
|
DigiKey | 2512 CHIP ALNI 100 OHMS 1% Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3900 | Buy Now |
DISTI #
588-ALN2512F100RE-4
|
Mouser Electronics | Thick Film Resistors - SMD 2512 Chip AlNi 100 ohms 1% RoHS: Compliant | 0 |
|
$0.3770 / $0.3810 | Order Now |
DISTI #
72488784
|
RS | Thick Film Resistors - SMD2512 Chip AlNi 100 ohms 1% Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |
DISTI #
ALN2512F100RE-4
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2800 / $0.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now |