Part Details for ALE7PB24 by Panasonic Electronic Components
Results Overview of ALE7PB24 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALE7PB24 Information
ALE7PB24 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ALE7PB24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALE7PB24
|
Avnet Abacus | Power Relay SPSTNO 277VAC 24VDC PC Pins Through Hole Carton (Alt: ALE7PB24) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for ALE7PB24
ALE7PB24 CAD Models
ALE7PB24 Part Data Attributes
|
ALE7PB24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALE7PB24
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; BULK | |
Physical Dimension | 28.6mm x 12.4mm x 24.9mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for ALE7PB24
This table gives cross-reference parts and alternative options found for ALE7PB24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALE7PB24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALE75F24 | Panasonic Electronic Components | $2.2918 | Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT | ALE7PB24 vs ALE75F24 |
ALE7PB24 Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a solid ground plane, minimal trace length, and a decoupling capacitor (e.g., 100nF) between VCC and GND to reduce noise and ensure stable operation.
-
The ALE7PB24 has a thermal resistance of 25°C/W. To manage thermal issues, ensure good airflow, use a heat sink if necessary, and keep the ambient temperature below 85°C. Avoid overheating, as it can reduce the component's lifespan.
-
Panasonic recommends a soldering temperature of 250°C (max) and a soldering time of 3 seconds (max) to prevent damage to the component. Use a soldering iron with a temperature control and a flux suitable for lead-free soldering.
-
While the ALE7PB24 is designed to be robust, it's still susceptible to vibration-induced failures. If you must use it in a high-vibration environment, ensure the PCB is securely mounted, and consider using vibration-dampening materials or a shock-absorbing mounting system.
-
To troubleshoot issues, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input and output signals, and check for any signs of overheating or physical damage. Consult the datasheet and application notes for specific troubleshooting guidelines.