Part Details for ALD4701ASBL by Advanced Linear Devices Inc
Results Overview of ALD4701ASBL by Advanced Linear Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALD4701ASBL Information
ALD4701ASBL by Advanced Linear Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ALD4701ASBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1176-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 56 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5375 | Buy Now |
Part Details for ALD4701ASBL
ALD4701ASBL CAD Models
ALD4701ASBL Part Data Attributes
|
ALD4701ASBL
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD4701ASBL
Advanced Linear Devices Inc
Operational Amplifier, 4 Func, 2800uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Advanced Linear Devices Inc. | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 5.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Width | 3.775 mm |