Part Details for ALD1701DA by Advanced Linear Devices Inc
Results Overview of ALD1701DA by Advanced Linear Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALD1701DA Information
ALD1701DA by Advanced Linear Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for ALD1701DA
ALD1701DA CAD Models
ALD1701DA Part Data Attributes
|
ALD1701DA
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD1701DA
Advanced Linear Devices Inc
Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.33 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO |
Alternate Parts for ALD1701DA
This table gives cross-reference parts and alternative options found for ALD1701DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD1701DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALD1706BPA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2800uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | ALD1701DA vs ALD1706BPA |
ALD1701PA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5300uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | ALD1701DA vs ALD1701PA |
ALD1706BDA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, CDIP8, CERDIP-8 | ALD1701DA vs ALD1706BDA |
ALD1706APA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | ALD1701DA vs ALD1706APA |
ALD1702PA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5300uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | ALD1701DA vs ALD1702PA |
ALD1702DA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, CDIP8, CERDIP-8 | ALD1701DA vs ALD1702DA |
ALD1701GDA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, CDIP8, CERDIP-8 | ALD1701DA vs ALD1701GDA |
ALD1702BPA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2800uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | ALD1701DA vs ALD1702BPA |
ALD1701APA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | ALD1701DA vs ALD1701APA |